Cart

TLE42744GSV33

INFINEON

LDO.VREG POS 5V 0,6A 4% SOT223
Supplier: Infineon Technologies
Matchcode: TLE42744GSV33
Rutronik No.: ICSPR9750
Unit Pack: 4000
MOQ: 4000
package: SOT223-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
This article is available in two variations:

Unit Pack
1
MOQ
1
Packaging
REEL
Unit Price
1.098 $
Total Value
1.10 $
Unit Pack
4000
MOQ
4000
Packaging
REEL
Unit Price
0.4392 $
Total Value
1,756.80 $

Prices

4,000 0.4392 $
8,000 0.4309 $

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.6 A
Input Voltage
40 V
Automotive
AEC-Q(100)
Package
SOT223-5
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Tolerance
4 %
Op.Temp R.max
150 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP001116624
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?