Cart

TLE4274 V50

INFINEON SP000269680

image shown is a representation only

INFINEON

LDO.VREG POS 5V 0,4A 4% TO220-3
Supplier: Infineon Technologies
Matchcode: TLE4274 V50
Rutronik No.: ICSPR8252
Unit Pack: 50
MOQ: 500
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/01/2015
On request
On request
Obsolete article with this quantity is not orderable.

LDO.VREG POS 5V 0,4A 4% TO220-3 Description

The TLE 4274 is a low drop voltage regulator available in a TO220, TO252 and TO263 package. The IC regulates an input voltage up to 40 V to V Qrated = 5.0 V (V50), 8.5 V (V85) and 10 V (V10). The maximum output current is 400 mA. The IC is short-circuit proof and incorporates temperature protection that disables the IC at over temperature. A 3.3 V and 2.5 V version is also available. For information about the low output voltage types please refer to the data sheet TLE4274 / 3.3 V; 2.5 V.

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.4 A
Input Voltage
45 V
Automotive
AEC-Q(100)
Package
TO220-3
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.1 mA
Tolerance
4 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
Supplier Part
SP000269680
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?