Cart

TLE4270-2

INFINEON SP000304935

image shown is a representation only

INFINEON

LDO VREG 5V 0.6A TO220-5
Supplier: Infineon Technologies
Matchcode: TLE4270-2
Rutronik No.: ICSPR8415
Unit Pack: 50
MOQ: 50
package: TO220-5
Packaging: TUBE
In Stock
2.31 $
115.50 $

Prices

50 2.31 $
150 1.77 $
250 1.65 $
500 1.62 $
1,000 1.58 $

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.6 A
Input Voltage
42 V
Package
TO220-5
Automotive
AEC-Q(100)
Dropout Voltage
350 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.9 mA
Reset-Output
OPEN COLL.
Tolerance
2 %
Op.Temp R.max
150 °C
Reset threshold
4.65 V
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
Supplier Part
SP000304935
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?