Cart

TLE4269GL

INFINEON

LDO.VREG POS 5V 0,15A 2% SO20
Supplier: Infineon Technologies
Matchcode: TLE4269GL
Rutronik No.: ICSPR8569
Unit Pack: 1000
MOQ: 1000
package: PG-DSO-20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/30/2014
On request
On request
Obsolete article with this quantity is not orderable.

LDO.VREG POS 5V 0,15A 2% SO20 Description

This device an automotive suited voltage regulator with a fixed 5-V output. The maximum operating voltage is 45 V. The output is able to drive 150 mA load. It is short circuit protected and the thermal shutdown switches the output off if the junction temperature is in excess of 150 ° C. A reset signal is generated for an output voltage of V Q < 4.65 V. The reset threshold voltage can be decreased by external connection of a voltage divider. The reset delay time can be set by an external capacitor. Reset and sense output have integrated pull-up resistors. If the integrated resistors are not desired TLE 4279 can be used. It is also possible to supervise the input voltage by using an integrated comparator to give a low voltage warning.

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.15 A
Input Voltage
45 V
Automotive
AEC-Q(100)
Package
PG-DSO-20
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.15 mA
Reset-Output
OPEN COLL.
Tolerance
2 %
Op.Temp R.max
150 °C
Reset threshold
4.65 V
Overtemp.prot.
YES
Rev pol. prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000306742
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?