Cart

TLE4268GS

INFINEON SP000306725

image shown is a representation only

INFINEON

LDO VREG 5V 0.2A 2% DSO-8
Supplier: Infineon Technologies
Matchcode: TLE4268GS
Rutronik No.: ICSPR8331
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2016
1.1087 $
2,771.75 $

Prices

2,500 1.1087 $
5,000 1.0669 $
Article with this quantity is not orderable.

LDO VREG 5V 0.2A 2% DSO-8 Description

This device is a 5-V low-drop fixed-voltage regulator. The maximum input voltage is 45 V. It can deliver an output current of at least 180 mA. The IC is short-circuit proof and features temperature protection that disables the circuit in the event of impermissibly high temperatures. The watchdog function is disabled as a function of the load, so that a controller is not interrupted during sleep mode by a watchdog reset.

Summary of Features

  • Output voltage tolerance ≤ ± 2%
  • Very low current consumption
  • Low-drop voltage
  • Watchdog
  • Settable reset threshold
  • Overtemperature protection
  • Reverse polarity protection
  • Short-circuit proof
  • Suitable for use in automotive electronics
  • Wide temperature range
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Robust protection features
  • Wide input operation and temperature range

Target Applications

  • Automotive general

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.2 A
Input Voltage
45 V
Package
SO-8
Automotive
AEC-Q(100)
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.27 mA
Reset-Output
OPEN COLL.
Tolerance
2 %
Op.Temp R.max
150 °C
Reset threshold
4.5 V
Watchdog
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000306725
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?