Cart

TLE4268G

INFINEON SP001166632

image shown is a representation only

INFINEON

LDO.VREG POS 5V 0,2A 2% SO20
Supplier: Infineon Technologies
Matchcode: TLE4268G
Rutronik No.: ICSPR9470
Unit Pack: 1000
MOQ: 1000
package: SO-20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.56 $
1,560.00 $

Prices

1,000 1.56 $
2,000 1.49 $
4,000 1.46 $
5,000 1.43 $
6,000 1.41 $

LDO.VREG POS 5V 0,2A 2% SO20 Description

This device is a 5-V low-drop fixed-voltage regulator. The maximum input voltage is 45 V. It can deliver an output current of at least 180 mA. The IC is short-circuit proof and features temperature protection that disables the circuit in the event of impermissibly high temperatures. The watchdog function is disabled as a function of the load, so that a controller is not interrupted during sleep mode by a watchdog reset.

Summary of Features

  • Output voltage tolerance ≤ ± 2%
  • Very low current consumption
  • Low-drop voltage
  • Watchdog
  • Settable reset threshold
  • Overtemperature protection
  • Reverse polarity protection
  • Short-circuit proof
  • Suitable for use in automotive electronics
  • Wide temperature range
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Robust protection features
  • Wide input operation and temperature range

Target Applications

  • Automotive general

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.2 A
Input Voltage
45 V
Package
SO-20
Automotive
AEC-Q(100)
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.27 mA
Reset-Output
OPEN COLL.
Tolerance
2 %
Op.Temp R.max
150 °C
Reset threshold
4.5 V
Watchdog
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP001166632
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?