Cart

TLE4267GM

INFINEON SP000306737

image shown is a representation only

INFINEON

LDO.VREG POS 5V 0,4A 2% SO14
Supplier: Infineon Technologies
Matchcode: TLE4267GM
Rutronik No.: ICSPR8484
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8727 $
2,181.75 $

Prices

2,500 0.8727 $
5,000 0.8398 $

LDO.VREG POS 5V 0,4A 2% SO14 Description

TLE 4267 is a 5-V low drop voltage regulator for automotive applications in the PG-TO220-7 or PG-DSO-14-30 package. It supplies an output current of > 400 mA. The IC is shortcircuit-proof and has an overtemperature protection circuit.

Summary of Features

  • Output voltage tolerance ≤ ±2%
  • 400 mA output current capability
  • Low-drop voltage
  • Very low standby current consumption
  • Input voltage up to 40 V
  • Overvoltage protection up to 60 V (≤ 400 ms)
  • Reset function down to 1 V output voltage
  • ESD protection up to 2000 V
  • Adjustable reset time
  • On/off logic
  • Overtemperature protection
  • Reverse polarity protection
  • Short-circuit proof
  • Wide temperature range
  • Suitable for use in automotive electronics
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Robust protection features
  • Wide input operation and temperature range
  • integrated overvolatege detection

Target Applications

  • Automotive general
  • Truck(commercial vehicle) control units

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.4 A
Input Voltage
42 V
Automotive
AEC-Q(100)
Package
PG-DSO-14
Dropout Voltage
350 mV
Op.Temp R.min
-40 °C
Quiescent curre
1.3 mA
Reset-Output
OPEN COLL.
Tolerance
2 %
Op.Temp R.max
150 °C
Reset threshold
4.5 V
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000306737
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?