Cart

TLE4267-2G

INFINEON SP000559108

image shown is a representation only

INFINEON

LDO VREG 5V 0.4A 2% TO263-7
Supplier: Infineon Technologies
Matchcode: TLE4267-2G
Rutronik No.: ICSPR9844
Unit Pack: 1
MOQ: 1
package: D2PAK-7
Packaging: INDIVIDUAL
In Stock
3.61 $
3.61 $

LDO VREG 5V 0.4A 2% TO263-7 Description

The TLE4267-2G is a 5-V low drop voltage regulator for automotive applications in a PG-TO220-7-4 package. It supplies an output current of > 400 mA. The IC is shortcircuit-proof and has an overtemperature protection circuit.

Summary of Features

  • Output voltage tolerance ≤ ±2%
  • 400 mA output current capability
  • Low-drop voltage
  • Very low standby current consumption
  • Input voltage up to 40 V
  • Overvoltage protection up to 60 V (≤ 400 ms)
  • Reset function down to 1 V output voltage
  • ESD protection up to 2000 V
  • Adjustable reset time
  • On/off logic
  • Overtemperature protection
  • Reverse polarity protection
  • Short-circuit proof
  • Wide temperature range
  • Suitable for use in automotive electronics
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Robust protection features
  • Wide input operation and temperature range
  • integrated overvolatege detection

Target Applications

  • Automotive general
  • Truck(commercial vehicle) control units

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.4 A
Input Voltage
42 V
Package
D2PAK-7
Automotive
AEC-Q(100)
Dropout Voltage
350 mV
Reset-Output
OPEN COLL.
Tolerance
2 %
Reset threshold
4.5 V
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Type
LOWDROP
Supplier Part
SP000559108
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?