Cart

TLE4266GS V10

INFINEON

LDO VREG 10V 0.12A SOT223-4
Supplier: Infineon Technologies
Matchcode: TLE4266GS V10
Rutronik No.: ICSPR8436
Unit Pack: 4000
MOQ: 4000
package: SOT223-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.6582 $
2,632.80 $

Prices

4,000 0.6582 $
8,000 0.6456 $

LDO VREG 10V 0.12A SOT223-4 Description

TLE4266 is a low-drop voltage regulator for 5 V or 10 V supply in a PG-SOT223-4 SMD package. The IC regulates an input voltage V I in the range of 5.5 V/10.5 V < V I < 45 V to V Q,nom = 5 V/10 V. The maximum output current is more than 120 mA. The IC can be switched off via the inhibit input, which causes the current consumption to drop below10 µ A. The IC is shortcircuit-proof and incorporates a temperature protection which turnsoff the IC at overtemperature.

Summary of Features

  • Output voltage 5 V or 10 V
  • Output voltage tolerance ≤ ± 2%
  • 120 mA current capability
  • Very low current consumption
  • Low-drop voltage
  • Overtemperature protection
  • Reverse polarity proof
  • Wide temperature range
  • Suitable for use in automotive electronics
  • Inhibit
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Robust protection features
  • Wide input operation and temperature range

Target Applications

  • Automotive general

Parameter

Mode
POS
Output Voltage
10 V
Output current
0.15 A
Input Voltage
45 V
Package
SOT223-3
Automotive
AEC-Q(100)
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.4 mA
Tolerance
2 %
Op.Temp R.max
150 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000317563
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?