Cart

TLE42664G

INFINEON SP001159808

image shown is a representation only

INFINEON

LDO.VREG POS 5V 0,1A 2% SOT223
Supplier: Infineon Technologies
Matchcode: TLE42664G
Rutronik No.: ICSPR9647
Unit Pack: 4000
MOQ: 4000
package: SOT223-4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
This article is available in two variations:

Unit Pack
1
MOQ
1
Packaging
REEL
Unit Price
0.4951 $
Total Value
0.50 $
Unit Pack
4000
MOQ
4000
Packaging
REEL
Unit Price
0.4951 $
Total Value
1,980.40 $

Prices

4,000 0.4951 $
8,000 0.4856 $

LDO.VREG POS 5V 0,1A 2% SOT223 Description

The TLE42664 is a monolithic integrated low dropout fixed voltage regulator for load currents up to 100 mA. It is the 1-to-1 replacement product for the TLE4266-2. It is functional compatible to the TLE4266, but has a reduced quiescent current of typ. 40µA. The TLE42664 is especially designed for applications requiring very low standby currents, e.g. with a permanent connection to the car’s battery. It can be disabled/enabled by the integrated EN pin. The device is available in the small surface mounted PG-SOT223-4 package and is pin compatible to the TLE4266-2 and the TLE4266. The device is designed for the harsh environment of automotive applications. Therefore it is protected against overload, short circuit and overtemperature conditions by the implemented output current limitation and the overtemperature shutdown circuit. The TLE42664 can be also used in all other applications requiring a stabilized 5 V voltage. An input voltage up to 45 V is regulated to V Q,nom = 5 V with a precision of ±3 %. An accuracy of ±2 % is kept for load currents up to 50 mA. A logical “HIGH” at the ENABLE pin enables the device.

Summary of Features

  • Output Voltage 5 V ±2 % up to Output Currents of 50 mA
  • Output Voltage 5 V ±3 % up to Output Currents 100 mA
  • Very Low Dropout Voltage
  • Very Low Current Consumption: typ. 40 µA
  • Enable Input
  • Output Current Limitation
  • Reverse Polarity Protection
  • Overtemperature Shutdown
  • Wide Temperature Range From -40 °C up to 150 °C
  • Suitable for Use in Automotive Electronics
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Robust protection features
  • Wide input operation and temperature range

Target Applications

  • Automotive general

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.1 A
Input Voltage
45 V
Automotive
AEC-Q(100)
Package
SOT223-4
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.4 mA
Tolerance
3 %
Op.Temp R.max
150 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP001159808
Customs Tariff No.
85423990000
Country
Austria
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?