Cart

TLE4264G

INFINEON SP000300936

image shown is a representation only

INFINEON

LDO VREG 0.12A 5V 2% SOT223-4
Supplier: Infineon
Matchcode: TLE4264G
Rutronik No.: ICSPR8387
Unit Pack: 1000
MOQ: 1000
package: SOT223-3
Packaging: REEL
Best Choice
In Stock
1.28 $
1,280.00 $

Prices

1,000 1.28 $
2,000 1.0455 $
3,000 0.9905 $

LDO VREG 0.12A 5V 2% SOT223-4 Description

Description:

Summary of Features

  • Output voltage tolerance < ±2%
  • Low-drop voltage
  • Very low current consumption
  • Overtemperature protection
  • Short-circuit proof
  • Suitable for use in automotive electronics
  • Reverse polarity
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Robust protection features
  • Wide input operation and temperature range

Target Applications

  • Automotive general

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.12 A
Input Voltage
45 V
Package
SOT223-3
Automotive
AEC-Q(100)
Op.Temp R.min
-40 °C
Dropout Voltage
250 mV
Quiescent curre
0.25 mA
Tolerance
2 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000300936
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?