Cart

TLE42644G

INFINEON

LDO.VREG POS 0,1A 5V 2% SOT223
Supplier: Infineon Technologies
Matchcode: TLE42644G
Rutronik No.: ICSPR9169
Unit Pack: 1000
MOQ: 1000
package: SOT223-4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/01/2014
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.1 A
Input Voltage
45 V
Automotive
AEC-Q(100)
Package
SOT223-4
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.25 mA
Tolerance
2 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000623992
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?