Cart

TLE4263GM

INFINEON SP000300931

image shown is a representation only

INFINEON

LDO.VREG POS 5V 0,2A 2% SO14
Supplier: Infineon Technologies
Matchcode: TLE4263GM
Rutronik No.: ICSPR8481
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.8274 $
2,068.50 $

Prices

2,500 0.8274 $
5,000 0.7962 $

LDO.VREG POS 5V 0,2A 2% SO14 Description

TLE 4263 is a 5-V low drop voltage regulator in a SMD package PG-DSO-14-30, PG-DSO-20-35, or G-DSO-8-16. The maximum input voltage is 45 V. The maximum output current is more than 200 mA. The IC is short-circuit proof and incorporates temperature protection which turns off the IC at overtemperature. The IC regulates an input voltage VI in the range of 6 V < V I < 45 V to V Q,nom = 5.0 V. A reset signal is generated for an output voltage of V Q,rt < 4.5 V. This voltage threshold can be decreased to 3.5 V by external connection of a voltage divider. The reset delay can be set externally by a capacitor. The integrated watchdog logic supervises the connected microcontroller. The IC can be switched off via the inhibit input, which causes the current consumption to drop from 900 μA to typical 0 μA.

Summary of Features

  • Output voltage tolerance ≤ ± 2%
  • 200 mA output current capability
  • Low-drop voltage
  • Very low standby current consumption
  • Overtemperature protection
  • Reverse polarity protection
  • Short-circuit proof
  • Adjustable reset threshold
  • Watchdog
  • Wide temperature range
  • Suitable for use in automotive electronics
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Robust protection features
  • Wide input operation and temperature range

Target Applications

  • Automotive general

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.2 A
Input Voltage
45 V
Automotive
AEC-Q(100)
Package
PG-DSO-14
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.85 mA
Reset-Output
OPEN COLL.
Tolerance
2 %
Op.Temp R.max
150 °C
Reset threshold
4.65 V
Watchdog
YES
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000300931
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?