Cart

TLE4263G

INFINEON SP001166630

image shown is a representation only

INFINEON

LINEAR VOLTAGE REGULATOR DSO-20
Supplier: Infineon Technologies
Matchcode: TLE4263G
Rutronik No.: ICSPR9469
Unit Pack: 1000
MOQ: 1000
package: SO-20
Packaging: REEL
Best Choice
In Stock
1.62 $
1,620.00 $

Prices

1,000 1.62 $
2,000 1.27 $

LINEAR VOLTAGE REGULATOR DSO-20 Description

TLE4263 is a 5-V low drop voltage regulator in a SMD package PG-DSO-14-30, PG-DSO-20-35, or G-DSO-8-16. The maximum input voltage is 45 V. The maximum output current is more than 200 mA. The IC is short-circuit proof and incorporates temperature protection which turns off the IC at overtemperature. The IC regulates an input voltage V I in the range of 6 V < V I < 45 V to V Q,nom = 5.0 V. A reset signal is generated for an output voltage of V Q,rt < 4.5 V. This voltage threshold can be decreased to 3.5 V by external connection of a voltage divider. The reset delay can be set externally by a capacitor. The integrated watchdog logic supervises the connected microcontroller. The IC can be switched off via the inhibit input, which causes the current consumption to drop from 900 μA to typical 0 μA.

Summary of Features

  • Output voltage tolerance ≤ ± 2%
  • 200 mA output current capability
  • Low-drop voltage
  • Very low standby current consumption
  • Overtemperature protection
  • Reverse polarity protection
  • Short-circuit proof
  • Adjustable reset threshold
  • Watchdog
  • Wide temperature range
  • Suitable for use in automotive electronics
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Robust protection features
  • Wide input operation and temperature range

Target Applications

  • Automotive general

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.2 A
Input Voltage
45 V
Package
SO-20
Automotive
AEC-Q(100)
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.85 mA
Reset-Output
OPEN COLL.
Tolerance
2 %
Op.Temp R.max
150 °C
Reset threshold
4.65 V
Watchdog
YES
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP001166630
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Indonesia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?