Cart

TLE4254GA

INFINEON SP001098844

image shown is a representation only

INFINEON

LDO.TRACKER ADJ 70mA DSO-8
Supplier: Infineon Technologies
Matchcode: TLE4254GA
Rutronik No.: ICSPR9789
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 07/15/2018
0.6305 $
1,576.25 $

Prices

2,500 0.6305 $
5,000 0.6186 $

Parameter

Mode
ADJ
Output current
0.07 A
Input Voltage
40 V
Package
SO-8
Automotive
AEC-Q(100)
Dropout Voltage
300 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.01 mA
Tolerance
0.5 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
TRACKER
Supplier Part
SP001098844
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?