Cart

TLE4253E

INFINEON SP000484230

image shown is a representation only

INFINEON

LDO.TRACKER ADJ.250mA PG-DSO-8
Supplier: Infineon Technologies
Matchcode: TLE4253E
Rutronik No.: ICSPR9217
Unit Pack: 1
MOQ: 1
package: PG-DSO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2016
0.5662 $
0.57 $

Prices

1 0.5662 $
5,000 0.5555 $

LDO.TRACKER ADJ.250mA PG-DSO-8 Description

The TLE4253 is a monolithic integrated low-dropout voltage tracking regulator in small PG-DSO-8 packages. The exposed pad (EP) package variant PG-DSO-8 exposed pad offers extremely low thermal resistance. The IC is designed to supply off-board systems, e. g. sensors in engine management systems under the severe conditions of automotive applications. Therefore, the IC is equipped with additional protection functions against reverse polarity and short circuit to GND and battery. With supply voltages up to 40 V, the output voltage follows a reference voltage applied at the adjust input with high accuracy. The reference voltage applied directly to the adjust input or by an e. g. external resistor divider can be 2.0 V at minimum. The output is able to drive loads up to 250 mA at minimum while the device follows the e. g. 5 V output of a main voltage regulator acting as reference with high accuracy. The TLE4253 tracker can be set into shutdown mode in order to reduce the quiescent current to an extremly low value. This makes the IC suitable to low power battery applications.

Summary of Features

  • Tight output tracking tolerance to reference
  • Output voltage adjust down to 2.0 V
  • Stable with ceramic output capacitor
  • Flexibility of output voltage adjust higher or lower than reference,proportional to the reference voltage
  • 250 mA output current capability
  • Low dropout voltage
  • Combined tracking / enable input
  • Very low current consumption in OFF mode
  • PG-DSO-8 packages with lowest thermal resistance
  • Wide input voltage range -42 V ≤ V I ≤ 45 V
  • Wide temperature range: -40 °C ≤ T j ≤ 150 °C
  • Output protected against short circuit to GND and battery
  • Overtemperature protection
  • Reverse polarity proof
  • Suitable for use in automotive electronics
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Efficient and accurate voltage replication
  • Heat distribution in the system
  • Robust tracking supply

Target Applications

  • Sensor Supply
  • Heat distribution
  • Secondary µcontroller supply

Parameter

Mode
ADJ
Output Voltage
ADJ V
Output current
0.25 A
Input Voltage
45 V
Automotive
AEC-Q(100)
Package
PG-DSO-8
Dropout Voltage
280 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.2 mA
Op.Temp R.max
150 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
TRACKER
Supplier Part
SP000484230
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?