TLE4242G

image shown is a representation only
Supplier: Infineon Technologies
Matchcode: TLE4242G
Rutronik No.: LEDDRV1333
Unit Pack: 1000
MOQ: 1000
package: PGTO263-7
Packaging: REEL
LEDDr 42V 500mA PG-TO263-7-1 Description
The TLE 4242 G is an integrated adjustable constant current source driving loads up to 500 mA. The output current level can be adjusted via an external resistor. The IC is designed to supply high power LEDs (e.g. Osram Dragon LA W57B) under the severe conditions of automotive applications resulting in constant brightness and extended LED lifetime. It is provided in the surface mounted PG-TO263-7-1 package. Protection circuits prevent damage to the device in case of overload, short circuit, reverse polarity and overheat. The connected LEDs are protected against reverse polarity as well as excess voltages up to 45 V. The integrated PWM input of the TLE 4242 G permits LED brightness regulation by pulse width modulation. Due to the high input impedance of the PWM input the LED driver can be operated as a protected high side switch.
Summary of Features
- Adjustable constant current up to 500 mA (±5%)
- Wide input voltage range up to 42 V
- Low drop voltage
- Open load detection
- Overtemperature protection
- Short circuit proof
- Reverse polarity proof
- Wide temperature range: -40°C to 150°C
- Green Product (RoHS compliant)
- AEC Qualified
Parameter
- Type
- LITIX
- V(in)max
- 45 V
- V(out)
- 40 V
- I(out)
- 0.5 A
- Package
- PGTO263-7
- Automotive
- AEC-Q(101)
- T(A)max
- 150 °
- Packaging
- REEL
- T(A)min
- -40 °
- Leadfree Defin.
- RoHS-conform
- f(s)
- 100000 Hz
- Supplier Part
- SP001056818
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- ABC-Code
- B
- Supplier Lead time
- 20 weeks