Cart

TLE4241GM

INFINEON SP000410436

image shown is a representation only

INFINEON

LEDDr 45V 65mA SO-8 SMD
Supplier: Infineon Technologies
Matchcode: TLE4241GM
Rutronik No.: ICPWM6349
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7739 $
1,934.75 $

Prices

2,500 0.7739 $
5,000 0.6707 $
7,500 0.5933 $

LEDDr 45V 65mA SO-8 SMD Description

The TLE 4241 GM is an integrated adjustable constant current source. It provides an output current adjustable via different means (SET, PWM, reference resistor) which is kept nearly independent from load and supply voltagechanges. The IC is designed to supply LEDs under the severe conditions of automotive applications resulting in constant brightness and extended LED lifetime. It is provided in the very small PG-DSO-8-16 (Micro 8) package. Protection circuits prevent damage to the device in case of overload, short circuit, reverse polarity and overtemperature. The connected LEDs are protected against reverse polarity as well as excess voltages up to 45 V. A status output allows handling of open load and short circuit at the main output. A PWM input offers the possibility to adjust the LED brightness by pulse width modulation.With an implemented high/low current switch the output current level can be reduced e.g. for brake/tail light application. The implemented features such as adjustable output current, the high/low current switch and the provided PWM input make the device well suited for a broad range of LED and other applications.

Summary of Features

  • Adjustable constant output current
  • Wide input voltage range
  • Low drop voltage
  • Open load detection
  • Overtemperature protection
  • Short circuit proof
  • Reverse polarity proof
  • Wide temperature range: -40°C
  • Very small SMD-Package
  • Green Product(RoHS compliant)
  • AEC Qualified

Parameter

Type
LITIX
V(in)max
45 V
V(out)
44 V
I(out)
0.07 A
Package
PG-DSO-8
Automotive
AEC-Q(101)
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
SP000410436
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?