Cart

TLE42364G

INFINEON SP000719024

image shown is a representation only

INFINEON

LDO VREG 5V 0.1A 2%-4 SOT223-4
Supplier: Infineon Technologies
Matchcode: TLE42364G
Rutronik No.: ICSPR9526
Unit Pack: 4000
MOQ: 4000
package: SOT223-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5629 $
2,251.60 $

Prices

4,000 0.5629 $
8,000 0.5523 $

LDO VREG 5V 0.1A 2%-4 SOT223-4 Description

TLE42364G is a low dropout voltage regulator for 5 V supply in a PG-SOT223-4 SMD package. The IC regulates an input voltage V I in the range of 5.5 V < V I < 45 V to V Q,nom = 5 V. The maximum output current is more than 100 mA. The IC can be switched off via the enable input, which causes the current consumption to drop below 10 µA. The IC is protected against short circuit and overheat by the incorporated output current limitation and the over temperature shutdown.

Summary of Features

  • Output Voltage 5 V
  • Output Voltage Tolerance ≤ ±2%
  • 100 mA Current Capability
  • Very Low Current Consumption
  • Low Dropout Voltage
  • Over Temperature Shutdown
  • Reverse Polarity Protection
  • Output Current Limitation
  • Wide Temperature Range
  • Suitable for Use in Automotive Electronics
  • Enable
  • Green Product (RoHS compliant)
  • AEC Qualified
  • Wide Temperature Range -40 °C ≤ T j ≤ 150 °C

Benefits

  • Robust Protection Features
  • Wide Anput Operation and Temperature Range

Target Applications

  • Automotive General

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.1 A
Input Voltage
45 V
Package
SOT223-3
Automotive
AEC-Q(100)
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Tolerance
2 %
Op.Temp R.max
150 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000719024
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?