Cart

TLE42344G

INFINEON SP000719022

image shown is a representation only

INFINEON

LDO VREG 5V 0.1A 2%-4 SOT223-4
Supplier: Infineon Technologies
Matchcode: TLE42344G
Rutronik No.: ICSPR9061
Unit Pack: 1000
MOQ: 1000
package: SOT223-3
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock Allocation
0.7006 $
700.60 $

Prices

1,000 0.7006 $
2,000 0.6649 $
4,000 0.6531 $
6,000 0.6412 $

LDO VREG 5V 0.1A 2%-4 SOT223-4 Description

TLE42344G is a 5 V low dropout fixed voltage regulator in an PG-SOT223-4 package. The IC regulates an input voltage V I in the range 5.5 V < V I < 45 V to V Qrated = 5.0 V. The maximum output current is more than 100 mA. This IC is protected against shortcircuit and overheat by the integrated output current limitation and the overtemperature shutdown

Summary of Features

  • Output voltage tolerance ≤ ±2%
  • Low dropout voltage
  • Output current up to 100 mA
  • Very low current consumption
  • Overtemperature shutdown
  • Output current limitation
  • Suitable for use in automotive electronics
  • Reverse polarity protection
  • Green Product (RoHS compliant)
  • AEC Qualified
  • Wide Temperature Range -40 °C ≤ T j ≤ 150 °C

Benefits

  • Robust protection features
  • Wide input operation and temperature range

Target Applications

  • Automotive general

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.1 A
Input Voltage
45 V
Package
SOT223-3
Automotive
AEC-Q(100)
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.1 mA
Tolerance
2 %
Op.Temp R.max
150 °C
Shutdown
YES
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000719022
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?