Cart

TLE4207G

INFINEON SP000305202

image shown is a representation only

INFINEON

H-Br 0.8A 18V SO-14 SMD
Supplier: Infineon
Matchcode: TLE4207G
Rutronik No.: ICMOT4851
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-14
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2017
1.18 $
2,950.00 $
Article with this quantity is not orderable.

H-Br 0.8A 18V SO-14 SMD Description

The TLE4207G is a protected Dual-Half-Bridge-Driver designed specially for automotive and industrial motion control applications. The part is built using the Infineon bipolar high voltage power technology DOPL. The actuator (DC motor) can be connected direct between the halfbridges. Operation modes forward (cw), reverse (ccw), brake and high impedance are invoked from a standard interface. The standard enhanced power PG-DSO-14-22 package meets the application requirements and saves PCB-board space and costs. Furthermore the built in features like diagnosis, over- and undervoltage-lockout, short-circuit-protection, over-temperature-protection and the very low quiescent current in stand-by mode will open a wide range of automotive and industrial applications.

Summary of Features

  • Delivers up to 0.8 A continuous
  • Optimized for DC motor management applications
  • Very low current consumption in stand-by (Inhibit) mode
  • Low saturation voltage;typ.1.2 V total @ 25°C;0.4 A
  • Output protected against short circuit
  • Error flag diagnosis
  • Overvoltage lockout and diagnosis
  • Undervoltage lockout
  • CMOS/TTL compatible inputs with hysteresis
  • No crossover current
  • Internal clamp diodes
  • Overtemperature protection with hysteresis and diagnosis
  • Enhanced power PG-DSO-Package
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Easy to use
  • Scalable with TLE4208G
  • Proven technology

Target Applications

  • Flap motor control in Heating & Ventilation Systems
  • DC brush motor control
  • Motor Control for automotive and industrial applications

Parameter

Type
H-Br
I(out)
0.8 A
U(min)
6 V
Automotive
AEC-Q(100)
Package
PG-DSO-14
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000305202
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?