Cart

TLE4206G

INFINEON

ServMotDr 1A 45V SO-14 SMD
Supplier: Infineon Technologies
Matchcode: TLE4206G
Rutronik No.: ICMOT5276
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-14
Packaging: REEL
On request
1.33 $
3,325.00 $

Prices

2,500 1.33 $
5,000 1.23 $
7,500 1.14 $

Parameter

Type
Servo
I(out)
0.8 A
U(min)
8 V
U(max)
23 V
Automotive
AEC-Q(100)
Package
PG-DSO-14
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001130458
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?