Cart

TLE4206G

INFINEON

ServMotDr 1A 45V SO-14 SMD
Supplier: Infineon Technologies
Matchcode: TLE4206G
Rutronik No.: ICMOT4698
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-14
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2017
1.36 $
3,400.00 $

Prices

2,500 1.36 $
5,000 1.26 $
7,500 1.16 $
Article with this quantity is not orderable.

ServMotDr 1A 45V SO-14 SMD Description

The TLE 4206G is a protected H-Bridge Driver designed specifically for automotive headlight beam control and industrial servo control applications. The part is built using the Siemens bipolar high voltage power technology DOPL. The standard enhanced power PG-DSO-14-22 package meets the application requirements and saves PCB-board space and costs. Moreover the package is RoHS compliant. The servo-loop-parameter pos.- and neg. Hysteresis, pos.- and neg. deadband and angle-amplification are programmable with external resitors. An internal window-comparator controls the input line. In the case of a fault condition, like short circuit to GND, short circuit to supply-voltage, and broken wire, the TLE 4206 stops the motor immediately (brake condition). TLE 4206G Data Sheet 2 V1.2 2008-02-04 The “programable current-peak-blanking” disables the servo-loop during the VS voltage drop caused by the stall current spike. So there is no need of an electrolytic blocking capacitor at the VS-terminal. Furthermore the built in features like over- and undervoltage-lockout, short-circuit-protection and over-temperature-protection will open a wide range of automotive- and industrial applications.

Summary of Features

  • Optimized for headlight beam control applications
  • Current-peak-blanking (no electrolytic capacitor at VS)
  • Delivers up to 0.8 A continuous
  • Low saturation voltage; typ.1.2 V total @ 25 °C; 0.4 A
  • Output protected against short circuit
  • Overtemperature protection with hysteresis
  • Over- and undervoltage lockout
  • No crossover current
  • Internal clamp diodes
  • Enhanced power packages
  • Green Product (RoHS compliant)
  • AEC Qualified

Parameter

Type
Servo
I(out)
0.8 A
U(min)
8 V
U(max)
23 V
Automotive
AEC-Q(100)
Package
PG-DSO-14
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000298150
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Singapore
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?