Cart

TLD5541-1QU

INFINEON SP001650654

image shown is a representation only

INFINEON

LEDDr BuckBoost 55V TQFP-48-9
Supplier: INFINEON
Matchcode: TLD5541-1QU
Rutronik No.: LEDDRV1639
Unit Pack: 2500
MOQ: 2500
package: PG-TQFP-48
Packaging: REEL
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
3.06 $
7,650.00 $

Parameter

Type
LITIX
V(in)max
55 V
V(out)
55 V
Package
PG-TQFP-48
Automotive
AEC-Q(100)
T(A)max
150 °
Packaging
REEL
T(A)min
-40 °
RoHS Status
RoHS-conform
f(s)
700000 Hz
Supplier Part
SP001650654
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?