Cart

TLD5085EJ

INFINEON SP000550912

image shown is a representation only

INFINEON

LEDDr 45V 1800mA SO-8 SMD
Supplier: Infineon Technologies
Matchcode: TLD5085EJ
Rutronik No.: ICPWM6227
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/29/2016
On request
On request
Article with this quantity is not orderable.

LEDDr 45V 1800mA SO-8 SMD Description

The TLD5085EJ is a smart LED buck converter with an integrated power-switch, capable of driving up to 1.8A load current with excellent line and load regulation. The main function of this device is to step-down the input voltage and regulating a constant LED current. The constant current regulation is especially beneficial for LED color accuracy and longer lifetime. The TLD5085EJ also has a PWM input which can be used for LED dimming. The switching frequency of 370kHz allows to use small and inexpensive passive components. An Enable function is implemented to reduce the shut-down current consumption to typ. 0.1μA. This IC is suited for use in the harsh automotive environments and provides protection functions such as current limitation and overtemperature shutdown. The integrated soft-start feature avoids a current and voltage over shot at the output during start-up of the device.

Summary of Features

  • Wide Input Voltage Range from 4.75V to 45V
  • Constant Current or Constant Voltage Regulation
  • Drives LEDs in Buck Topology
  • Very low shutdown current consumption (typ. 0.1μA)
  • 370 kHz switching frequency
  • PWM Dimming
  • Integrated power-switch (output current up to 1.8A)
  • Internal Soft-Start function
  • ± 2% output current tolerance (± 4% for full load current range)
  • Small thermally enhanced exposed heatslug package
  • Over Temperature Shutdown
  • AEC Qualified
  • Green Product (RoHS Compliant)

Target Applications

  • Automotive Lighting (Reading Light, Dome Light, Dashboard Backlighting)
  • High Power LED Applications
  • Constant Current and Voltage Source

Parameter

Type
Buck
V(in)max
45 V
V(out)
44 V
I(out)
1.8 A
Package
SO-8
Automotive
AEC-Q(101)
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
370000 Hz
Supplier Part
SP000550912
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?