Cart

TLD5045EJ

INFINEON SP000769888

image shown is a representation only

INFINEON

LEDDr 40V 700mA DSO-08
Supplier: Infineon Technologies
Matchcode: TLD5045EJ
Rutronik No.: LEDDRV1006
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.1864 $
2,966.00 $

Prices

2,500 1.1864 $
5,000 1.1563 $

LEDDr 40V 700mA DSO-08 Description

The TLD5045 is a highly integrated smart LED buck controller with built in protection functions. The main function of this device is to drive single or multiple series connected LEDs efficiently from a voltage source higher than the LED forward voltage by regulating a constant LED current. The constant current regulation is especially beneficial for LED color accuracy and long LED lifetime. The built in freewheeling diode and switching transistor with current sense requires less external components and saves system costs. High flexibility is achieved by placing low powerresistors to adjust output currents up to 700mA and the regulator switching frequency (typ. 200kHz). An integrated PWM dimming engine provides a LED dimming function by placing a simple RC network to GND. This feature is dedicated for decentralized light modules without microcontroller involvement. In addition to that an integrated status pull down transistor can be used to simulate a minimum current flow for decentralized modules to avoid a wrong open load detection by a highside switch located in the body control module (BCM).

Summary of Features

  • Constant Current Generation
  • Wide Input Voltage Range from 5V to 40V
  • Peak Current Regulation
  • Very low current consumption (<2uA) in Sleep Mode
  • Integrated power transistor with low saturation voltage
  • Integrated fast freewheeling diode
  • Integrated load current sense resistor
  • Integrated status pull down transistor
  • Overtemperature Protection
  • Switching frequency (typ. 200kHz) ad justable via external RC network
  • External PWM Dimming Input
  • Integrated PWM Dimming Engine
  • Analog Dimming (output current adjustable via external low power resistor and possibility to connect PTC resistor for LED protection during overtemperature conditions)
  • Stable switching frequency due to fix OFF-time concept with VREC (supply voltage) feedforward
  • Under- and Overvoltage shutdown with hysteresis
  • Small thermally enhanced exposed heatslug SMD package
  • Automotive AEC Qualified
  • Green Product (RoHS) Compliant

Benefits

  • Optimiced Featureset allows simple bulb replacement.
  • High degree of integration enables system cost savings

Target Applications

  • Automotive LED driven Exterior: Lighting: Brake, Tail, CHMSL, Daytime Running Light, Position Light
  • Automotive LED driven Interior Lighting: Reading Light, Dome Light, Display Backlighting

Parameter

Type
LITIX
V(in)max
40 V
V(out)
39 V
I(out)
0.7 A
Package
SO-8
Automotive
AEC-Q(101)
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
500000 Hz
Supplier Part
SP000769888
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?