Cart

TLD1124EL

INFINEON SP001092708

image shown is a representation only

INFINEON

LEDDr 40V 360mA PG-SSOP-14 SMD
Supplier: Infineon Technologies
Matchcode: TLD1124EL
Rutronik No.: LEDDRV1399
Unit Pack: 2500
MOQ: 2500
package: PG-SSOP14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
This article is available in two variations:

Unit Pack
1
MOQ
1
Packaging
REEL
Unit Price
1.6363 $
Total Value
1.64 $
Unit Pack
2500
MOQ
2500
Packaging
REEL
Unit Price
0.7854 $
Total Value
1,963.50 $

Prices

2,500 0.7854 $
5,000 0.7655 $

LEDDr 40V 360mA PG-SSOP-14 SMD Description

LITIX TM Basic TLD1124EL is a one channel high side driver IC with integrated output stage. It is designed to control LEDs with a current up to 360 mA. In typical automotive applications the device is capable to drive i.e. 3 red LEDs with a current up to 180 mA, which is limited by thermal cooling aspects. The output current is controlled practically independent of load and supply voltage changes.

Summary of Features

  • 1 Channel device with integrated output stage (current sources), optimized to drive LEDs
  • Output current up to 360mA per channel
  • Low current consumption in sleep mode
  • PWM-operation supported via VS- and EN-pin
  • Output current adjustable via external low power resistor and possibility to connect PTC resistor for LED protection during over temperature conditions
  • Reverse polarity protection
  • Overload protection
  • Undervoltage detection
  • Open load and short circuit to GND diagnosis
  • Wide temperature range: -40 °C < Tj < 150 °C
  • PG-SSOP14 package with exposed heatslug
  • Green Product (RoHS compliant)
  • AEC Qualified

Parameter

Type
LITIX
V(in)max
40 V
V(out)
40 V
I(out)
5.5 A
Package
PG-SSOP14
Automotive
AEC-Q(100)
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
Supplier Part
SP001092708
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?