Cart

TDK5116F

INFINEON SP000056182

image shown is a representation only

INFINEON

ASK/FSK TRANSMITTER 868MHZ
Supplier: Infineon Technologies
Matchcode: TDK5116F
Rutronik No.: ISM1065
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.04 $
5,200.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

ASK/FSK TRANSMITTER 868MHZ Description

The TDK511xF series is a family of high power ASK/FSK transmitters for the frequency bands 311 – 317 MHz, 433 – 435 MHz and 868 – 870 MHz. The IC offers a high level of integration and needs only a few external components. The device contains a fully integrated PLL synthesizer and a high efficiency power amplifier to drive a loop antenna. A special circuit design and a unique power amplifier design are used to save current consumption and therefore to save battery life. Additional features like power down mode and divided clock output are implemented. The IC can be used for both ASK and FSK modulation.

Parameter

Frequency
868 MHz
Function
ASK FSK
Operat.temp.
-40 +125 °C
Supply voltage
2,1 - 4 V
Encryption
Y Y/N
P(out)
10 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Low power
Y Y/N
Supplier Part
SP000056182
ECCN
EAR99
Customs Tariff No.
85176200900
Country
Germany
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?