Cart

TDK5100F

INFINEON SP000014745

image shown is a representation only

INFINEON

ASK/FSK TRANSMITTER 433MHZ
Supplier: Infineon Technologies
Matchcode: TDK5100F
Rutronik No.: ISM1016
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/30/2017
0.7116 $
3,558.00 $

Prices

5,000 0.7116 $
10,000 0.6897 $
Article with this quantity is not orderable.

ASK/FSK TRANSMITTER 433MHZ Description

The TDK 5100 F is a single chip ASK/FSK transmitter for operation in the frequency band 433-435 MHz. The IC offers a high level of integration and needs only a few external components. The device contains a fully integrated PLL synthesizer and a high efficiency power amplifier to drive a loop antenna. A special circuit design and an unique power amplifier design are used to save current consumption and therefore to save battery life. Additional features are a power down mode and a divided clock output.

Summary of Features

  • Fully integrated frequency synthesizer
  • VCO without external components
  • ASK and FSK modulation
  • Frequency range 433-435 MHz
  • High efficiency power amplifier (typically 5 dBm)
  • Low supply current
  • Voltage supply range 2.1 ... 4 V
  • Temperature range −40 ... +125°C
  • Power down mode
  • Crystal oscillator 13.56 MHz
  • FSK-switch
  • Divided clock output for μC
  • Low external component count

Target Applications

  • Tire pressure monitoring systems
  • Keyless entry systems
  • Remote control systems
  • Alarm systems
  • Communication systems

Parameter

Frequency
433 MHz
Function
ASK FSK
Operat.temp.
-40 +125 °C
Supply voltage
2,1 - 4 V
Encryption
Y Y/N
P(out)
5 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Low power
Y Y/N
Supplier Part
SP000014745
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?