Cart

TDK5100

INFINEON SP000014557

image shown is a representation only

INFINEON

ASK/FSK TRANSMITTER 433/868MHZ
Supplier: Infineon Technologies
Matchcode: TDK5100
Rutronik No.: ISM1006
Unit Pack: 3000
MOQ: 3000
package: TSSOP-16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/30/2017
0.5946 $
1,783.80 $

Prices

3,000 0.5946 $
6,000 0.5855 $
9,000 0.5763 $

ASK/FSK TRANSMITTER 433/868MHZ Description

The TDK 5100 is a single chip ASK/ FSK transmitter for the frequency bands 433-435 and 868-870 MHz. The IC offers a high level of integration and needs only a few external components. The device contains a fully integrated PLL synthesizer and a high efficiency power amplifier to drive a loop antenna. A special circuit design and an unique power amplifier design are used to save current consumption and therefore to save battery life. Additionally features like a power down mode, a low power detect, a selectable crystal oscillator frequency and a divided clock output are implemented. The IC can be used for both ASK and FSK modulation.

Parameter

Frequency
433/868 MHz
Function
ASK FSK
Operat.temp.
-40 +125 °C
Package
TSSOP-16
Supply voltage
2,1 - 4 V
Encryption
Y Y/N
P(out)
5 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Low power
Y Y/N
Supplier Part
SP000014557
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?