Cart

TDB6HK180N16RR

INFINEON SP001083750

image shown is a representation only

INFINEON

Thyristor Module with Chopper
Supplier: Infineon Technologies
Matchcode: TDB6HK180N16RR
Rutronik No.: TY5423
Unit Pack: 1
MOQ: 10
package: ECONO2
Packaging: BULK
On request
185.35 $
1,853.50 $

Prices

10 185.35 $
20 162.18 $

Thyristor Module with Chopper Description

eupec™ EconoBRIDGE™ - 1600V Half Controlled Bridge Modules with Brake Chopper for a more compact converter design.

Summary of Features

  • 2.5 kV AC 1min Insulation
  • Al(2)O(3) Substrate with Low Thermal Resistance
  • High Power Density
  • High mechanical robustness
  • Isolated copper base plate
  • Solder Contact Technology
  • RoHS compliant

Benefits

  • Compact design
  • Standard Housing

Target Applications

  • drives
  • welding
  • wind
  • aircon

Parameter

I (TRMS) eff
150 A
U(RRM)
1600 V
Tab voltage
INSULATED
I(GT) max
100 mA
Automotive
NO
Package
ECONO2
Leadfree Defin.
4
Packaging
BULK
Supplier Part
SP001083750
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Hungary
ABC-Code
A
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?