Cart

TDA7255V_TDA7255V_434_10

INFINEON

EVAL.KIT FOR TDA7255V 434MHZ
Supplier: Infineon Technologies
Matchcode: TDA7255V_TDA7255V_434_10
Rutronik No.: ISM1308
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
159.89 $
159.89 $

Parameter

Frequency
434 MHz
Function
ASK FSK
Datarate
68 kbps
Operat.temp.
-40 +85 °C
Encryption
Y Y/N
Weight
172 g
P(out)
10 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Low power
Y Y/N
Supplier Part
SP000745294 
ECCN
EAR99
Customs Tariff No.
85176200900
Country
South Korea
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?