Cart

TDA7110F SAMPLES

INFINEON SP000611108

image shown is a representation only

INFINEON

ASK/FSK TRANSMITTER 434 10PIN
Supplier: Infineon Technologies
Matchcode: TDA7110F SAMPLES
Rutronik No.: ISM1258
Unit Pack: 1
MOQ: 5000
package: TSSOP-10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/30/2017
0.7357 $
3,678.50 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

ASK/FSK TRANSMITTER 434 10PIN Description

The TDA 711x(F) products are single chip ASK/FSK transmitter operating in the 434 and 868MHz frequency band. The ICs offer a high level of integration and need only a few external components to build a complete transmitter solution. The products vary in package and supported frequency band. The devices contain a fully integrated PLL synthesizer and a high efficiency power amplifier to drive the antenna. A special circuit design, a unique power amplifier and a power down feature contribute to low current consumption and to extended battery life. The ICs have a clock output for the micro-controller and as such enable the usage of only one crystal in the application. Additionally, TDA 7110 features a selectable clock divider ratio.

Parameter

Frequency
433 MHz
Function
ASK FSK
Datarate
20 kbps
Operat.temp.
-40 +85 °C
Package
TSSOP-10
Supply voltage
2,1 - 4 V
Encryption
Y Y/N
P(out)
10 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Low power
Y Y/N
Supplier Part
SP000611108
ECCN
EAR99
Customs Tariff No.
85176200900
Country
Germany
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?