Cart

TDA7110-TDA7210_868_10

INFINEON

EVAL.BOARD TDA7110-TDA7210_868
Supplier: Infineon Technologies
Matchcode: TDA7110-TDA7210_868_10
Rutronik No.: ISM1260
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
157.64 $
157.64 $

Parameter

Frequency
868 MHz
Function
ASK FSK
Datarate
100 kbps
Operat.temp.
-40 +85 °C
Supply voltage
2,1 - 5,5 V
Encryption
Y Y/N
P(out)
5 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Low power
Y Y/N
Supplier Part
SP000546902
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?