Cart

TDA5255

INFINEON SP000014555

image shown is a representation only

INFINEON

ASK/FSK TRANSCEIVER 433MHZ
Supplier: Infineon Technologies
Matchcode: TDA5255
Rutronik No.: ISM1005
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/30/2017
1.59 $
1.59 $

Prices

1 1.59 $
6,000 1.57 $
9,000 1.54 $

ASK/FSK TRANSCEIVER 433MHZ Description

The IC is a low power consumption single chip FSK/ASK Transceiver for half duplex low datarate communication in the 433-435MHz band. The IC offers a very high level of integration and needs only a few external components. It contains a highly efficient power amplifier, a low noise amplifier (LNA) with AGC, a double balanced mixer, a complex direct conversion stage, I/Q limiters with RSSI generation, an FSK demodulator, a fully integrated VCO and PLL synthesizer, a tuneable crystal oscillator, an onboard data filter, a data comparator (slicer), positive and negative peak detectors, a data rate detection circuit and a 2/3-wire bus interface. Additionally there is a power down feature to save battery power

Summary of Features

  • Low supply current (Is= 9mA typ. receive, Is = 13mA typ. transmit mode)
  • Supply voltage range 2.1 - 5.5V
  • Power down mode with very low supply current consumption
  • FSK and ASK modulation and demodulation capability
  • Fully integrated VCO and PLL synthesizer and loop filter on-chip with onchip crystal oscillator tuning
  • I2C/3-wire μController Interface
  • On-chip low pass channel select filter and data filter with tuneable bandwidth
  • Data slicer with self-adjusting threshold and 2 peak detectors
  • FSK sensitivity <-109dBm, ASK sensitivity <109dBm
  • Transmit power up to +13dBm
  • Self-polling logic with ultra fast data rate detection

Target Applications

  • Low Bitrate Communication Systems
  • Keyless Entry Systems
  • Remote Control Systems
  • Alarm Systems
  • Telemetry Systems
  • Electronic Metering
  • Home Automation Systems

Parameter

Frequency
433 MHz
Function
ASK FSK
Datarate
100 kbps
Operat.temp.
-40 +85 °C
Supply voltage
2,1 - 5,5 V
Encryption
Y Y/N
P(out)
13 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Low power
Y Y/N
Supplier Part
SP000014555
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?