Cart

TDA5250

INFINEON SP000012956

image shown is a representation only

INFINEON

ASK/FSK TRANSCEIVER 868MHZ
Supplier: Infineon Technologies
Matchcode: TDA5250
Rutronik No.: ISM1003
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/30/2017
1.55 $
1.55 $

Prices

1 1.55 $
6,000 1.53 $
9,000 1.50 $

ASK/FSK TRANSCEIVER 868MHZ Description

The IC is a low power consumption single chip FSK/ASK Transceiver for half duplex low datarate communication in the 868-870MHz band. The IC offers a very high level of integration and needs only a few external components. It contains a highly efficient power amplifier, a low noise amplifier (LNA) with AGC, a double balanced mixer, a complex direct conversion stage, I/Q limiters with RSSI generation, an FSK demodulator, a fully integrated VCO and PLL synthesizer, a tuneable crystal oscillator, an onboard data filter, a data comparator (slicer), positive and negative peak detectors, a data rate detection circuit and a 2/3-wire bus interface. Additionally there is a power down feature to save battery power.


Parameter

Frequency
868 MHz
Function
ASK FSK
Datarate
64 kbps
Operat.temp.
-40 +85 °C
Supply voltage
2,1 - 5,5 V
Encryption
Y Y/N
P(out)
9 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Low power
Y Y/N
Supplier Part
SP000012956
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?