Cart

TDA5250-TDA5250_868 KIT

INFINEON SP000486986

image shown is a representation only

INFINEON

EVAL.BOARD TDA5250-TDA5250
Supplier: Infineon Technologies
Matchcode: TDA5250-TDA5250_868 KIT
Rutronik No.: ISM1103
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
159.22 $
159.22 $

EVAL.BOARD TDA5250-TDA5250 Description

Order Nr.: TDA5250-TDA5250_868 Kit Price: 162,- EUR Buy Online

Parameter

Frequency
868 MHz
Function
ASK FSK
Encryption
Y Y/N
Low power
Y Y/N
Supply voltage
2,1 - 5,5 V
Operat.temp.
-40 +85 °C
Weight
437 g
P(out)
9 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP000486986
ECCN
EAR99
Customs Tariff No.
85176200900
Country
South Korea
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?