Cart

TDA5230_868_5_BOARD

INFINEON SP000278812

image shown is a representation only

INFINEON

EVAL.BOARD TDA5230 FSK 868MHZ
Supplier: Infineon Technologies
Matchcode: TDA5230_868_5_BOARD
Rutronik No.: ISM1150
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
63.56 $
63.56 $

EVAL.BOARD TDA5230 FSK 868MHZ Description

TDA5230_868_5_BOARD Price: 76,80 EUR Buy Online

Parameter

Frequency
868 MHz
Function
ASK FSK
Operat.temp.
-40 +85 °C
Supply voltage
2,1 - 5,5 V
Encryption
Y Y/N
Weight
514 g
P(out)
9 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Low power
Y Y/N
Supplier Part
SP000278812
ECCN
EAR99
Customs Tariff No.
85423990000
Country
South Korea
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?