Cart

TDA5230 SAMPLES

INFINEON SP000076520

image shown is a representation only

INFINEON

LOW POWER ASK/FSK RECEIVER
Supplier: Infineon Technologies
Matchcode: TDA5230 SAMPLES
Rutronik No.: ISM1062
Unit Pack: 1
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.01 $
9,030.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

LOW POWER ASK/FSK RECEIVER Description

The TDA523x series is a family of autonomous ASK/FSK receivers for the frequency bands 302 – 320 MHz, 433 – 450 MHz, and 865 – 870 MHz. A fully integrated RF-synthesizer offers multi-channel capability. The IC integrates an image-reject RF-front-end together with digital base band processing. The digital baseband features fast symbol clock-recovery based on a digital PLL plus automatic extraction of telegrams from run-in data. Data telegram can be screened for IDs before being stored in a FIFO-data buffer. Autonomous self-polling reduces power-consumption because it off-loads the host in the receiver application. The device can switch between two configurations.

Parameter

Frequency
433/868 MHz
Function
ASK FSK
Operat.temp.
-40 +105 °C
Supply voltage
5 V
Encryption
Y Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Low power
Y Y/N
Supplier Part
SP000076520
ECCN
EAR99
Customs Tariff No.
85176200900
Country
Germany
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?