Cart

TDA5225_434_5_BOARD

INFINEON SP000643654

image shown is a representation only

INFINEON

EVAL.BOARD TDA5225 FSK 434MHZ
Supplier: Infineon Technologies
Matchcode: TDA5225_434_5_BOARD
Rutronik No.: ISM1526
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
62.83 $
62.83 $

Parameter

Frequency
434 MHz
Function
ASK FSK
Encryption
Y Y/N
Low power
Y Y/N
Supply voltage
2,1 - 5,5 V
Operat.temp.
-40 +85 °C
Weight
514 g
P(out)
9 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP000643654
Customs Tariff No.
85437090990
Country
South Korea
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?