Cart

TDA5221 SAMPLES

INFINEON SP000014343

image shown is a representation only

INFINEON

ASK/FSK RECEIVER 315MHZ
Supplier: Infineon Technologies
Matchcode: TDA5221 SAMPLES
Rutronik No.: ISM1008
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
2.47 $
2.47 $

Prices

1 2.47 $
10 2.17 $

ASK/FSK RECEIVER 315MHZ Description

The IC is a very low power consumption single chip FSK/ASK Superheterodyne Receiver (SHR) for the frequency band 300 to 340 MHz. The IC offers a high level of integration and needs only a few external components. The device contains a low noise amplifier (LNA), a double balanced mixer, a fully integrated VCO, a PLL synthesiser, a crystal oscillator, a limiter with RSSI generator, a PLL FSK demodulator, a data filter, an advanced data comparator (slicer) with selection between two threshold modes and a peak detector. Additionally there is a power down feature to save current and extend battery life, and two selectable alternatives of generating the data slicer threshold.

Parameter

Frequency
315 MHz
Function
ASK FSK
Operat.temp.
-40 +105 °C
Supply voltage
5 V
Encryption
Y Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Low power
Y Y/N
Supplier Part
SP000014343
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?