Cart

TDA5212 SAMPLES

INFINEON SP000013430

image shown is a representation only

INFINEON

ASK/FSK RECEIVER 915MHZ
Supplier: Infineon Technologies
Matchcode: TDA5212 SAMPLES
Rutronik No.: ISM1015
Unit Pack: 1
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.929 $
2,787.00 $

Prices

3,000 0.929 $
6,000 0.9147 $
9,000 0.9004 $

ASK/FSK RECEIVER 915MHZ Description

The IC is a very low power consumption single chip FSK/ASK Superheterodyne Reciever (SHR) for the recieve frequency range between 902 and 328 MHz that is pin compatible to ASK Reciever TDA5202.The IC offers a high level of intergation and needs only few external components .The device contains a low noise amplifier (LNA),a double balanced mixer ,a fully intergated VCO, a PLL synthesiser ,a crystal oscillator,a limiter with RSSI generator,a PLL FSK demodulator (slicer)and a peak detector .Additionally there is a power down feature to save battery life.

Parameter

Frequency
915 MHz
Function
ASK FSK
Operat.temp.
-40 +85 °C
Supply voltage
4,5 - 5,5 V
Encryption
Y Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Low power
Y Y/N
Supplier Part
SP000013430
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?