Cart

TDA5200

INFINEON SP000016381

image shown is a representation only

INFINEON

ASK RECEIVER 433/868MHZ
Supplier: Infineon
Matchcode: TDA5200
Rutronik No.: ISM1011
Unit Pack: 3000
MOQ: 3000
package: TSSOP-28
Packaging: REEL
Topseller
In Stock
1.49 $
4,470.00 $

ASK RECEIVER 433/868MHZ Description

The IC is a very low power consumption single chip ASK Single Conversion Receiver for receive frequencies bands 868-870 MHz and 433-435 MHz. The IC offers a high level of integration and needs only a few external components. The device contains a low noise amplifier (LNA), a double balanced mixer, a fully integrated VCO, a PLL synthesizer, a crystal oscillator, a limiter with RSSI generator, a data filter, a data comparator (slicer) and a peak detector. Additionally there is a power down feature to save battery life.

Parameter

Frequency
433/868 MHz
Function
ASK FSK
Operat.temp.
-40 +85 °C
Package
TSSOP-28
Supply voltage
5 V
Encryption
Y Y/N
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Low power
Y Y/N
Supplier Part
SP000016381
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?