Cart

TDA5150 SIB BOARD

INFINEON

EVAL.BOARD TDA5150 SIB BOARD
Supplier: Infineon Technologies
Matchcode: TDA5150 SIB BOARD
Rutronik No.: ISM1195
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
127.17 $
127.17 $

Parameter

Frequency
434/868 MHz
Function
ASK FSK
Weight
247 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP000357842
ECCN
EAR99
Customs Tariff No.
85437090990
Country
South Korea
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?