Cart

TDA4863G

INFINEON SP000697962

image shown is a representation only

INFINEON

PFC SO-8 SMD
Supplier: Infineon
Matchcode: TDA4863G
Rutronik No.: ICPWM6830
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-8
Packaging: REEL
On request
0.687 $
1,717.50 $

Prices

2,500 0.687 $
5,000 0.4901 $
7,500 0.4686 $

PFC SO-8 SMD Description

Fully compatible with the world standard, TDA4863G is optimized to offer extremely compact and cost effective PFC solutions for electronic ballast and off-line SMPS. By using a zero current detector for discontinuous operation mode a near unity power factor and an excellent THD are achieved.

Summary of Features

  • High power factor Power
  • Controls boost converter as active harmonic filter for low THD
  • Start up with low current consumption
  • Zero current detector for discontinuous conduction mode
  • Output overvoltage protection
  • Output undervoltage lockout
  • Internal start up timer
  • Totem pole output with active shut down
  • Internal leading edge blanking LEB
  • Improvements of TDA4863G to TDA4862:
  • Very low start up current
  • Very low comparator and multiplier offsets for universal input applications
  • High sophisticated amplifier for low distortion inteferences caused by MOSFET switching
  • Accurate overvoltage threshold

Target Applications

  • SwitchedMode Power Supplies
  • Electronic Ballasts

Parameter

Type
PFC
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
PG-DSO-8
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000697962
ECCN
EAR99
Customs Tariff No.
85423190000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?