TD60N16SOF
image shown is a representation only
SoldBondModuleTD 1600V 55A 20mm
Supplier: INFINEON
Matchcode: TD60N16SOF
Rutronik No.: THYR90081
Unit Pack: 12
MOQ: 12
package: SB20-1
Packaging: TRAY
Topseller
SoldBondModuleTD 1600V 55A 20mm Description
Thyristor/Diode 20 mm Eco Block 1600 V, 60 A module for phase control in solder bond technology. Please also find our Power Block Thyristor modules for phase control with high reliable pressure contact technology.
Summary of Features
- Industrial standard package
- Electrically insulated copper base plate
Benefits
- Cost effective
- Low weight
- UL recognized
Target Applications
- Motor control and drives
- Commercial, construction and agricultural vehicles (CAV)
- Uninterruptible power supply (UPS)
- Industrial heating and welding
Parameter
- V(RRM)
- 1600 V
- I(TRMS)eff
- 90 A
- I(TAVM)
- 55 A
- I(TSM)
- 1500 A
- I(GT)max
- 100 mA
- V(GT)max
- 2.5 V
- Tvj max
- 125 °C
- Material techn.
- SI
- Configuration
- Phase cont
- Housing
- Modul
- Automotive
- NO
- Package
- SB20-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001272784
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 32 weeks