Cart

TD285N16KOF

INFINEON SP001271534

image shown is a representation only

INFINEON

Phase Control Modul 1600V 50mm
Supplier: Infineon Technologies
Matchcode: TD285N16KOF
Rutronik No.: THYR90034
Unit Pack: 3
MOQ: 3
package: 50mm
Packaging: TRAY
On request
234.45 $
703.35 $

Prices

3 234.45 $
6 211.02 $
9 199.29 $
12 172.91 $

Phase Control Modul 1600V 50mm Description

50 mm PowerBLOCK Thyristor/ Diode Modules for Phase Control are designed and assembled with high reliable pressure contact technology using an isolated copper base plate.

Summary of Features

  • Pressure contact technology for high reliability
  • Industrial standard package
  • Electrically insulated baseplate
  • Short on fail
  • Highest robustness and reliability

Benefits

  • Fail safe
  • Preventing arcing on fail
  • Easy mounting
  • Fuseless design possible due to high overload capability
  • UL recognized

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups
  • welding

Parameter

I (TRMS) eff
520 A
U(RRM)
1600 V
I(GT) max
200 mA
Automotive
NO
Package
50mm
Leadfree Defin.
4
Packaging
TRAY
Supplier Part
SP001271534
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Hungary
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?