Cart

TD240N36KOF

INFINEON SP000096821

image shown is a representation only

INFINEON

Phase Control Modul 1200V 70mm
Supplier: Infineon Technologies
Matchcode: TD240N36KOF
Rutronik No.: TY5467
Unit Pack: 2
MOQ: 2
package: BG-PB70AT1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
488.43 $
976.86 $

Prices

2 488.43 $
2,000 369.81 $

Phase Control Modul 1200V 70mm Description

60 mm PowerBLOCK Thyristor/Diode Modules for Phase Control are designed and assembled with high reliable pressure contact technology using an isolated copper base plate.

Summary of Features

  • Pressure contact technology for high reliability
  • Industrial standard package
  • Electrically insulated baseplate
  • Short on fail
  • Highest robustness

Benefits

  • Fail safe
  • Preventing arcing on fail
  • Easy mounting
  • Fuseless design possible due to high overload capability
  • UL recognized

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups
  • welding

Parameter

I (TRMS) eff
1500 A
U(RRM)
1200 V
Tab voltage
INSULATED
I(GT) max
250 mA
Automotive
NO
Package
BG-PB70AT1
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
SP000096821
ECCN
EAR99
Customs Tariff No.
85413000000
Country
India
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?