Cart

T830N12TOF

INFINEON SP000786008

image shown is a representation only

INFINEON

Phase Control Modul 1800V
Supplier: Infineon Technologies
Matchcode: T830N12TOF
Rutronik No.: THYR90053
Unit Pack: 1
MOQ: 1
package: T5814K0-1
Packaging: TRAY
On request
173.53 $
173.53 $

Prices

1 173.53 $
2 156.17 $
3 151.84 $
4 147.50 $
7 132.32 $

Phase Control Modul 1800V Description

The T830N Phase Control Thyristor discs are assembled in high reliable, robust and hermetic sealed ceramic housings with a dia of 58mm and a height of 14mm.

Summary of Features

  • Full blocking capability 50/60 Hz over a wide temperature range
  • High DC blocking stability
  • High surge current capability
  • High turn-on di/dt capability
  • High dv/dt capability

Benefits

  • Minimized maintenance and reduced downtime due to high reliability
  • Easy System power scaling by special designs for series- and parallel connection
  • Fuseless design possible due to high overload capability

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups
  • acdc

Parameter

I (TRMS) eff
1500 A
U(RRM)
1800 V
I(GT) max
250 mA
Automotive
NO
Package
T5814K0-1
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
SP000786008
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Hungary
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?