T700N22TOF

image shown is a representation only
Supplier: Infineon Technologies
Matchcode: T700N22TOF
Rutronik No.: THYR90071
Unit Pack: 1
MOQ: 1
package: T5726K-1
Packaging: TRAY
Phase Control Modul 2200V 58mm Description
The T700N Phase Control Thyristor discs are assembled in high reliable, robust and hermetic sealed ceramic housings with a dia of 58mm and a height of 26mm.
Summary of Features
- Full blocking capability 50/60 Hz over a wide temperature range
- High DC blocking stability
- High surge current capability
- High turn-on di/dt capability
- High dv/dt capability
Benefits
- Minimized maintenance and reduced downtime due to high reliability
- Easy System power scaling by special designs for series- and parallel connection
- Fuseless design possible due to high overload capability
Target Applications
- drives
- wind
- traction
- cav
- ups
- acdc
Parameter
- I (TRMS) eff
- 1500 A
- U(RRM)
- 2200 V
- I(GT) max
- 250 mA
- Automotive
- NO
- Package
- T5726K-1
- Leadfree Defin.
- 4
- Packaging
- TRAY
- Supplier Part
- SP000640334
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 6 weeks